This 20-position, 2-row rectangular connector features a current rating of 3A and a pitch of 2.54mm. It is designed for through hole termination and has a contact mating length of 5.84mm. The connector is made from copper alloy with a gold plating and is packaged in a tray. However, it is not RoHS compliant.
Sign in to ask questions about the Amphenol 65496-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65496-011 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65496-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.