Amphenol 65554-101 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.44mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65554-101 to view detailed technical specifications.
No datasheet is available for this part.