The Amphenol 65554-108 BergStik male connector features a bronze contact material with gold plating, a mating length of 15.44mm, and a post length of 2.41mm. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is designed for through hole termination and has a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Amphenol 65554-108 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.44mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.