The Amphenol 65554-136 BergStik connector features a 1.5kV voltage rating and 3A current rating. It has a contact material of bronze with a gold plating and a contact post length of 2.41mm. The connector has a 2.54mm pitch and a mating length of 15.44mm. It is not RoHS compliant and is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
Amphenol 65554-136 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.44mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.