Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Amphenol 65610-130 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65610-130 to view detailed technical specifications.
No datasheet is available for this part.