This 72-position, 2-row connector features a 2.54mm pitch and is designed for through hole termination. It has a current rating of 3A and a voltage rating of 1.5kV. The connector's contacts are made of bronze with a gold plating and have a mating length of 5.84mm. The contacts are male and have a post length of 2.41mm.
Amphenol 65610-172 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65610-172 to view detailed technical specifications.
No datasheet is available for this part.