Amphenol 65611-102 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65611-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.