The BergStik 8-Position 2-Row 3A 1.5kV Through Hole Connector from Amphenol features a contact material of bronze and a gold plating. It has a contact mating length of 5.84mm and a contact post length of 3.05mm. This connector is rated for 3A and has a voltage rating of 1.5kV. It is available in a 2.54mm pitch and is part of the BergStik series.
Amphenol 65611-108 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.