The 65619-172 connector features a 2-row design with a pitch of 2.54mm and a current rating of 3A. It has a contact material of bronze with a gold plating and a contact post length of 7.24mm. The connector is not RoHS compliant and has a contact mating length of 5.84mm. It is part of the BergStik series and is designed for through hole termination.
Amphenol 65619-172 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 7.24mm |
| Current Rating | 3A |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.