Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Amphenol 65692-002LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.8mm |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 24.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.