This 10-position 2-row through hole male pin connector features a blue housing and gold-plated contacts. It has a contact mating length of 0.23 inch and a contact post length of 17.15mm. The connector is available in a bulk packaging quantity of 400 pieces and is RoHS compliant. It has a pitch of 2.54mm and a row spacing of 0.1 inch. The connector is suitable for use in general applications.
Amphenol 65692-003LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 17.15mm |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 24.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.