This 20-position 2-row rectangular connector features a 2.54mm pitch and is packaged in a 200-piece tray. The connector has a blue housing and is made with copper alloy and bronze contacts plated with gold. It has a mating length of 5.84mm and a post length of 2.67mm, with a depth of 7.4mm and a length of 36.8mm. The connector is RoHS compliant and suitable for general use.
Sign in to ask questions about the Amphenol 65692-007LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65692-007LF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Depth | 7.4mm |
| Housing Color | Blue |
| Length | 36.8mm |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-007LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.