This 20-position, 2-row male pin header features a 2.54mm pitch and is designed for through-hole mounting. The header is constructed with a bronze contact material and features a gold plating with a GXT finish. The housing is blue in color and measures 36.8mm in length. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging option with 40 pieces per package.
Sign in to ask questions about the Amphenol 65692-008LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65692-008LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.8mm |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-008LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.