26-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of copper alloy and bronze, plated with gold and GXT, offering a 3A current rating and 1kV voltage rating. Housing is blue with a 7.4mm depth and 44.5mm length.
Sign in to ask questions about the Amphenol 65692-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65692-013 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 44.5mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.