This 34-position shrouded header has a 2-row configuration with a 2.54mm pitch and is designed for through hole mounting. The header has a blue housing and blue color, with a contact material of bronze and gold plating. It is available in a package quantity of 100 and is compliant with RoHS regulations. The header has a contact mating length of 0.23inch and a contact post length of 3.8mm, with a depth of 7.4mm and a length of 54.6mm. It has a straight orientation and a row spacing of 0.1inch.
Sign in to ask questions about the Amphenol 65692-020LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65692-020LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.8mm |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 54.6mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-020LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.