This 10-contact, 2-row straight connector features a blue housing and is packaged in a tray with 400 pieces. The connector has a contact post length of 2.67mm and a contact mating length of 5.84mm. It is made with bronze contact material and has a pitch of 2.54mm. The connector is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 65692-066LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65692-066LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Post Length | 2.67mm |
| Depth | 7.4mm |
| Housing Color | Blue |
| Length | 24.1mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-066LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.