Conn Shrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole
Amphenol 65692-247 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.