
This 14-position female socket connector features a black color and 0.15inch pitch. It is available in a 100-pack quantity and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has a free hanging mount type and a crimp termination method.
Sign in to ask questions about the Amphenol 65696-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65696-001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65696-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.