This BergCon connector features 12 female positions in a 2-row configuration with a current rating of 3A and a voltage rating of 1.5kV. The connector has a straight orientation and a press-fit termination. It is available in bulk packaging with 1000 units per package. The connector's dimensions include a length of 5.08mm and a depth of 1.73mm, with a pitch of 2.54mm between positions.
Sign in to ask questions about the Amphenol 65754-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65754-001 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 1.73mm |
| Length | 5.08mm |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BergCon® |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65754-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.