
Female interconnection device featuring a straight orientation and a 2.54mm pitch. This device offers 2 positions and 2 contacts, with copper alloy and brass contacts plated in gold and GXT. Rated for 2.5A current and 800V AC voltage, it boasts a lead-free, RoHS-compliant design with a black housing and white/black color options. Termination is via crimp, with dimensions including a 2.67mm depth, 0.376-inch height, 7.62mm length, and 2.54mm width.
Sign in to ask questions about the Amphenol 65771-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65771-001LF technical specifications.
| Color | White, Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, GXT |
| Current Rating | 2.5A |
| Depth | 2.67mm |
| Gender | Female |
| Height | 0.376inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump |
| Termination | Crimp |
| Voltage Rating | 800V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65771-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.