This 11-contact straight-row connector features a 2.54mm pitch and measures 27.94mm in length. The housing is colored black and is packaged in quantities of 20. The connectors are available in rail or tube packaging. The contact material is copper, with a gold plating. The connectors are not radiation hardened and are not RoHS compliant.
Sign in to ask questions about the Amphenol 65780-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65780-011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 27.94mm |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65780-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.