This 15-position rectangular connector features a black housing and through hole mount. It has a pitch of 2.54mm and is made with copper contacts plated with gold. The connector is not RoHS compliant and is packaged in bulk quantities of 15. It measures 38.1mm in length and 5.08mm in depth.
Sign in to ask questions about the Amphenol 65780-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65780-015 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 38.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65780-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.