This 28-contact rectangular connector features a length of 71.12mm and a pitch of 2.54mm, with a straight orientation. It is manufactured by Amphenol and is available in packaging quantities of 8. The connector has a housing color of black and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Amphenol 65780-028 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 71.12mm |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.