This 8-position rectangular connector features 8 copper contacts with tin plating, housed in a black plastic body. It measures 20.32mm in length and 5.08mm in depth, with a 2.54mm pitch. The connector is available in bulk packaging with 29 units per package.
Sign in to ask questions about the Amphenol 65780-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65780-044 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65780-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.