This 21-contact straight-through connector features a 2.54mm pitch and a length of 53.34mm, with a black housing color. It is made with copper contacts and has a tin plating. The connector is packaged in a rail/tube format with 10 pieces per package. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 53.34mm |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |