This 5-contact socket strip is designed for through-hole mounting and features a 2.54mm terminal pitch. It has a straight body orientation and is terminated via soldering. The product measures 12.7mm in length, 5.08mm in depth, and 8.51mm in height. It is suitable for use in memory card sockets, specifically SD and microSD applications.
Sign in to ask questions about the Amphenol 65780-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65780-110 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 65780-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.