Sign in to ask questions about the Amphenol 65780-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65780-110LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65780-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.