Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol 65781-005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Stack Height | 8mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.