This 36-position 2-row through-hole shrouded header features a black housing and 2.54mm pitch. It has a brass contact material with gold plating and is available in a packaging quantity of 12. The header is RoHS compliant and suitable for use in applications where a through-hole mount is required. It is not radiation hardened and is available in a rail/tube packaging format.
Amphenol 65781-018LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 45.72mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.