This 48-position 2-row shrouded header features a black housing and brass contacts with a tin/gold plating. It has a depth of 6.1mm and a length of 60.96mm, with a pitch of 2.54mm and a row spacing of 0.1inch. The header is designed for through-hole mounting and is packaged in a rail/tube configuration with 9 units per package. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 60.96mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |