This 52-position 2-row shrouded header features a black housing with brass contacts plated in gold. It measures 66.04mm in length and 6.1mm in depth, with a 2.54mm pitch and a straight orientation. The header is available in bulk packaging with 8 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 65781-026LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65781-026LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 66.04mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65781-026LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.