This 38-contact, 2-row, straight PCB connector features a 2.54mm pitch and measures 48.26mm in length. The connector is housed in a black plastic material and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Amphenol 65781-055 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 48.26mm |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.