Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole
Amphenol 65781-097 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 63.5mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.