Sign in to ask questions about the Amphenol 65781-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65781-100 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 71.12 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 8.51 |
| Tail Length (mm) | 3.56 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 65781-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.