This connector features 34 positions in a 2-row configuration with a through-hole mount and 0.1inch pitch. The contact plating is gold, and the termination is solder. The connector is packaged in bulk and is not RoHS compliant. It has a black color.
Amphenol 65781-155 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.