This 8-position female cable mount FFC/FPC connector features a copper alloy contact material and tin plating. It has a current rating of 2A and a voltage rating of 500V. The connector is designed for use with ribbon wire and is available in a package quantity of 100. It is not RoHS compliant and contains lead.
Amphenol 65801-008 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
No datasheet is available for this part.