
Female receptacle, straight orientation, 9 contacts in 1 row with a 2.54mm pitch. Features IDC termination for flat wire/cable, a 2A current rating, and 500V voltage rating. Constructed with copper alloy contacts plated in tin, housed in blue UL94 V-0 rated plastic. Operates from -65°C to 105°C with 100 mating cycles.
Sign in to ask questions about the Amphenol 65801-009LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65801-009LF technical specifications.
| Color | Blue |
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 27.69mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-009LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
