
10-position, straight FFC/FPC connector with a 2.54mm pitch. Features a female gender and IDT termination for ribbon wire/cable. Constructed with a copper alloy contact material and tin plating, it offers a 2A current rating and a 500V voltage rating. Operating temperature range is -65°C to 105°C.
Amphenol 65801-010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
