
17-position, 1-row female FFC/FPC receptacle connector with a 2.54mm pitch. Features straight orientation, IDC termination, and a 2A current rating. Constructed with copper alloy contacts plated in tin and lead, operating within a temperature range of -65°C to 105°C. Rated for 500V AC, this blue connector is UL94 V-0 flammability rated and designed for free hanging or cable mounting of flat wire/cable.
Sign in to ask questions about the Amphenol 65801-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65801-017 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY, Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
