This 6-position cable mount receptacle features a copper alloy contact material with gold and tin plating, and is rated for 500V and 2A. It has a straight orientation and a 2.54mm pitch. The receptacle is packaged in a tray with 100 units per package. It is not radiation hardened and is not RoHS compliant due to containing lead.
Amphenol 65801-035 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLINCHER |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
No datasheet is available for this part.