10-position, straight, female FFC/FPC connector with a 2.54mm pitch. Features a blue, UL94 V-0 rated housing and a copper alloy contact material with gold and GXT plating. Rated for 2A current and 500V AC, with an operating temperature range of -65°C to 105°C. Designed for cable mounting with Insulation Displacement Termination (IDT) and a Clincher™ series designation.
Sign in to ask questions about the Amphenol 65801-039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65801-039 technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.