24-position, single-row female I/O connector with 2.54mm pitch, designed for cable mounting. Features copper alloy contacts with gold plating for reliable connectivity, rated for 2A current and 500V AC maximum voltage. Operating temperature range spans from -65°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component utilizes Insulation Displacement Technology (IDT) for flat wire termination and is supplied in tray packaging.
Amphenol 65801-053LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 65.79mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
