28-position, straight, female FFC/FPC connector with 2.54mm pitch. Features IDC termination and a cable mount design. Constructed with copper alloy and copper nickel alloy contacts, plated with gold and GXT for enhanced conductivity. Rated for 2A current and 500V AC voltage, operating between -65°C and 105°C. Housing is blue, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |