32-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 2.54mm pitch. Features Zero Insertion Force (ZIF) and Low Insertion Force (LIF) termination for secure cable mounting. Contact material is copper alloy with gold plating, supporting a 2A current rating and 500V AC voltage rating. Operating temperature range spans -65°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS compliant connector is designed for straight orientation and free hanging cable applications.
Sign in to ask questions about the Amphenol 65801-061LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65801-061LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 86.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-061LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.