This 23-position cable mount FFC/FPC connector features a current rating of 2A and a voltage rating of 500V. It has a pitch of 2.54mm and is designed for use with ribbon wire. The connector is packaged in a tray of 100 units and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 65801-123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65801-123 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.