
This 10-position FFC/FPC connector features a copper alloy contact material with gold plating, a maximum operating temperature of 105°C, and a minimum operating temperature of -65°C. It has a current rating of 2A and a maximum voltage rating of 500V AC. The connector is designed for cable mount applications with a pitch of 2.54mm and is available in a package quantity of 100. It is not radiation hardened and is not RoHS compliant.
Amphenol 65801-139 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.49mm |
| Housing Color | Blue |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
No datasheet is available for this part.