This 16-position wire housing features a black housing color and a 2.54mm pitch. It is designed for crimp termination and is available in a 100-pack quantity. The housing is made of a lead-free material and is RoHS compliant.
Sign in to ask questions about the Amphenol 65817-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65817-001LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65817-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.