Amphenol 65817-002LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65817-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.