This 4-position female socket wire housing is manufactured by Amphenol and features a black housing color and 2.54mm pitch. It has a crimp termination and is designed for use with cable mount applications. The housing is lead-free and RoHS compliant, making it suitable for a variety of industries. The wire housing is available in a bulk packaging option with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |