This is a 16-position, 2-row, cable mount connector with a crimp termination and black housing color. It has a pitch of 2.54mm and is available in a package quantity of 1500. The connector is RoHS compliant and has a straight orientation. It is suitable for use in applications where a free hanging, cable mount connector is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Housing Color | Black |
| Length | 35.6mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |